6 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5650263-1

DigiKey Part Number
A115474-ND
Manufacturer
Manufacturer Product Number
5650263-1
Description
CONN EDGE DUAL FMALE 6POS 0.100
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
Datasheet
 Datasheet
EDA/CAD Models
5650263-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tube
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Color
Black
Number of Positions
6
Operating Temperature
-55°C ~ 85°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polyester, Glass Filled
Number of Rows
2
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,664$13.91495$37,069.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.