



5646530-1 | |
---|---|
DigiKey Part Number | 5646530-1-ND |
Manufacturer | |
Manufacturer Product Number | 5646530-1 |
Description | CONN HEADER 127POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 127 (95 + 32 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5646530-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | AB 19 | |
Number of Positions | 127 (95 + 32 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $137.62000 | $137.62 |
10 | $116.97400 | $1,169.74 |
25 | $109.64640 | $2,741.16 |
50 | $104.41280 | $5,220.64 |
195 | $94.85851 | $18,497.41 |
390 | $90.33510 | $35,230.69 |
585 | $87.79103 | $51,357.75 |