
5646428-1 | |
---|---|
DigiKey Part Number | 5646428-1-ND |
Manufacturer | |
Manufacturer Product Number | 5646428-1 |
Description | CONN SHIELD RCPT 8ROW D 2MM HM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Shield For Z-Pack Series Type D, Lower |
Datasheet | Datasheet |
EDA/CAD Models | 5646428-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Ground Shield | |
For Use With/Related Products | Z-Pack Series | |
Specifications | Type D, Lower | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $18.40249 | $73,609.96 |