
5645518-1 | |
---|---|
DigiKey Part Number | A117974TR-ND - Tape & Reel (TR) A117974CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5645518-1 |
Description | CONN PIN RCPT .038-.042 SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.038" ~ 0.042" (0.97mm ~ 1.07mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5645518-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.206" (5.23mm) | |
Accepts Pin Diameter | 0.038" ~ 0.042" (0.97mm ~ 1.07mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.075" (1.91mm) | |
Flange Diameter | 0.093" (2.36mm) | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Board Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.26400 | $22.64 |
25 | $2.12040 | $53.01 |
50 | $2.02020 | $101.01 |
100 | $1.92300 | $192.30 |
250 | $1.80216 | $450.54 |
500 | $1.71588 | $857.94 |
1,000 | $1.63389 | $1,633.89 |
2,500 | $1.53155 | $3,828.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $1.23981 | $61,990.50 |