55991-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55991-1

DigiKey Part Number
A136330-ND
Manufacturer
Manufacturer Product Number
55991-1
Description
CONN RING CIRC 8AWG #5/16 CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
55991-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
0.933" (23.70mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,267
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.29000$8.29
10$7.07800$70.78
25$6.63440$165.86
50$6.31760$315.88
100$6.01540$601.54
300$5.56597$1,669.79
500$5.36868$2,684.34
1,000$5.11233$5,112.33
2,500$4.79230$11,980.75
Manufacturers Standard Package