
55850-1 | |
|---|---|
DigiKey Part Number | A136937-ND |
Manufacturer | |
Manufacturer Product Number | 55850-1 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 55850-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.190" (4.83mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyolefin |
Length - Overall 1.188" (30.18mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.58108 | $14,581.08 |



