Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Transparent, Blue Stripe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55785-2

DigiKey Part Number
A100670TR-ND - Tape & Reel (TR)
A100670CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
55785-2
Description
CONN SPLICE 14-16 AWG CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Transparent, Blue Stripe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Features
Serrated Mating Area
Color
Transparent, Blue Stripe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.76000$5.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$3.04529$22,839.67