1 Position Blade Type Power Housing Connector Non-Gendered Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

556137-2

DigiKey Part Number
556137-2-ND
Manufacturer
Manufacturer Product Number
556137-2
Description
CONN HSG 1POS BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered Black
Datasheet
 Datasheet
EDA/CAD Models
556137-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Color
Black
Packaging
Bulk
Features
Stackable
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Non-Gendered
Note
Contacts Sold Separately
Contact Type
Non-Gendered
Material - Insulation
Polycarbonate (PC)
Number of Positions
1
Operating Temperature
0°C ~ 105°C
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.18000$17.18
10$14.60100$146.01
25$13.68720$342.18
50$13.03440$651.72
200$11.81800$2,363.60
400$11.25360$4,501.44
600$10.93623$6,561.74
1,000$10.54909$10,549.09
2,600$9.86172$25,640.47
Manufacturers Standard Package