
5558666-3 | |
---|---|
DigiKey Part Number | A113973-ND |
Manufacturer | |
Manufacturer Product Number | 5558666-3 |
Description | CONN PCMCIA CARD PUSH-PULL |
Customer Reference | |
Detailed Description | 15 Position Card Connector PCMCIA Free Hanging (In-Line) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Card Type | PCMCIA | |
Number of Positions | 15 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | Keyed | |
Height Above Board | 0.116" (2.95mm) | |
Mounting Feature | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |