



5557562-1 | |
|---|---|
DigiKey Part Number | A31451-ND |
Manufacturer | |
Manufacturer Product Number | 5557562-1 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 5557562-1 Models |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat4 |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 4 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.31000 | $81.31 |
| 20 | $65.78850 | $1,315.77 |
| 40 | $62.64775 | $2,505.91 |
| 60 | $60.88017 | $3,652.81 |
| 100 | $58.72540 | $5,872.54 |
| 260 | $54.89781 | $14,273.43 |
| 500 | $52.42456 | $26,212.28 |
| 1,000 | $49.92506 | $49,925.06 |


