5554923-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5554923-2
5554923-2
5554923-2

5554923-2

DigiKey Part Number
A33634-ND
Manufacturer
Manufacturer Product Number
5554923-2
Description
CONN RCPT 24POS R/A SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
5554923-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
24
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (6-32)
Type
-
Features
Board Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$145.42000$145.42
10$123.60800$1,236.08
25$115.86720$2,896.68
60$108.92717$6,535.63
120$103.73025$12,447.63
300$97.24177$29,172.53
540$93.29657$50,380.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.