
5552960-5 | |
---|---|
DigiKey Part Number | A33583-ND |
Manufacturer | |
Manufacturer Product Number | 5552960-5 |
Description | CONN BACKSHELL 50POS 90DEG BLACK |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector Black 90° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5552960-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | One Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Cable Clamp | |
Features | Screw Lock 4-40 | |
Color | Black | |
Base Product Number |