
5552126-1 | |
---|---|
DigiKey Part Number | A115449-ND |
Manufacturer | |
Manufacturer Product Number | 5552126-1 |
Description | CONN PLUG 50POS EDGE MNT SOLDER |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Board Edge, Straddle Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5552126-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
960 | $110.16553 | $105,758.91 |