
5536513-1 | |
|---|---|
DigiKey Part Number | A115444-ND |
Manufacturer | |
Manufacturer Product Number | 5536513-1 |
Description | CONN HEADER FUTUREBUS 24POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Through Hole Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536513-1 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Connector Style Futurebus | Operating Temperature -55°C ~ 125°C |
Number of Positions 24 | Voltage Rating 30V |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2-H024-41S1-S-LR | 3M | 802 | 3M5499-ND | $45.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.09000 | $79.09 |
| 10 | $67.18600 | $671.86 |
| 48 | $60.14375 | $2,886.90 |
| 96 | $57.27219 | $5,498.13 |
| 144 | $55.65785 | $8,014.73 |
| 288 | $53.00240 | $15,264.69 |
| 528 | $50.78536 | $26,814.67 |
| 1,008 | $48.52284 | $48,911.02 |





