5535657-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5535657-1

DigiKey Part Number
A113954-ND
Manufacturer
Manufacturer Product Number
5535657-1
Description
CONN PCMCIA CARD R/A SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
68 Position Card Connector PCMCIA Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5535657-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Card Type
PCMCIA
Number of Positions
68
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Card Guide
Height Above Board
0.378" (9.60mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$167.69000$167.69
20$135.73750$2,714.75
40$129.25675$5,170.27
60$125.61350$7,536.81
100$121.16930$12,116.93
260$113.27581$29,451.71
500$108.17490$54,087.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.