
5535653-2 | |
---|---|
DigiKey Part Number | A113953-ND |
Manufacturer | |
Manufacturer Product Number | 5535653-2 |
Description | CONN PCMCIA CARD R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5535653-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | PCMCIA | |
Number of Positions | 68 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | Card Guides | |
Height Above Board | 0.275" (6.99mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $282.11000 | $282.11 |
20 | $228.33500 | $4,566.70 |
40 | $217.44200 | $8,697.68 |
60 | $211.31400 | $12,678.84 |
100 | $203.84000 | $20,384.00 |
260 | $190.56604 | $49,547.17 |