cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5532834-1

DigiKey Part Number
5532834-1-ND
Manufacturer
Manufacturer Product Number
5532834-1
Description
CONN RCPT HD 165POS PCB
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
165 Connector Receptacle, Female Sockets Through Hole, Right Angle Black High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
EDA/CAD Models
5532834-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
165
Number of Positions Loaded
107
Pitch
0.100" (2.54mm)
Number of Rows
3
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
567$274.96959$155,907.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.