Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530553-4

DigiKey Part Number
17-5530553-4TR-ND - Tape & Reel (TR)
17-5530553-4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5530553-4
Description
CONN SOCKET 22-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
5530553-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.60000$4.60
10$3.92500$39.25
25$3.67520$91.88
50$3.49960$174.98
100$3.33280$333.28
250$3.12348$780.87
500$2.97436$1,487.18
1,000$2.83222$2,832.22
2,500$2.65485$6,637.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$2.33966$35,094.90
30,000$2.22810$66,843.00
Manufacturers Standard Package