
55215-1 | |
---|---|
DigiKey Part Number | 55215-1-ND |
Manufacturer | |
Manufacturer Product Number | 55215-1 |
Description | CONN RING 26AWG #2 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud 26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 55215-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | - | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | - | |
Length - Overall | 0.419" (10.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 26 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | Tin-Lead | |
Insulation Diameter | 0.082" (2.08mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.23975 | $8,479.50 |