



552014-1 | |
|---|---|
DigiKey Part Number | A24279-ND |
Manufacturer | |
Manufacturer Product Number | 552014-1 |
Description | ASSY, SNAP COVER, LOW PROFILE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For CHAMP D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 552014-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | CHAMP D-Sub Connectors | |
Features | Strain Relief | |
Number of Positions | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $33.70092 | $16,850.46 |









