
552101-3 | |
---|---|
DigiKey Part Number | 552101-3-ND |
Manufacturer | |
Manufacturer Product Number | 552101-3 |
Description | CONN CHAMP BAIL MOUNTING BRACKET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Bracket, Bail For CHAMP D-Sub Double Row Receptacle Assemblies |
Datasheet | Datasheet |
EDA/CAD Models | 552101-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Bracket, Bail | |
For Use With/Related Products | CHAMP D-Sub Double Row Receptacle Assemblies | |
Features | - | |
Number of Positions | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
18,000 | $1.49639 | $26,935.02 |