
5504407-3 | |
---|---|
DigiKey Part Number | A113935-ND |
Manufacturer | |
Manufacturer Product Number | 5504407-3 |
Description | CONN COUPLER RCPT FC-FC SIMPLEX |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Coupler | |
Convert From (Adapter End) | FC Receptacle | |
Convert To (Adapter End) | FC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | Brass | |
Ferrule Material | Zirconia | |
Features | Dust Cap | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |