
544471-E | |
---|---|
DigiKey Part Number | 17-544471-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 544471-E |
Description | SRCROL A 2,54 2 C2022 10TS 137 * |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Crimp Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $1.42482 | $42,744.60 |