5414363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5414363-3

DigiKey Part Number
A32329-ND
Manufacturer
Manufacturer Product Number
5414363-3
Description
CONN SMB PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
5414363-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-174, 188, 316
Fastening Type
Snap-On
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.6dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,372
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$55.57000$55.57
10$47.21100$472.11
25$44.25200$1,106.30
50$42.13960$2,106.98
100$40.12770$4,012.77
300$37.13510$11,140.53
500$35.82106$17,910.53
1,000$34.11283$34,112.83
2,500$31.98004$79,950.10
Manufacturers Standard Package