5406278-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $130.37806
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $101.77206
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 612
Unit Price: $130.15000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $145.93000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,578
Unit Price: $131.05000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $88.81779
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $52.08637
Datasheet

Similar


WEC
In Stock: 675
Unit Price: $56.53300
Datasheet

Similar


HARTING
In Stock: 2
Unit Price: $52.12000
Datasheet

Parametric Equivalent


WEC
In Stock: 369
Unit Price: $92.39400
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 355
Unit Price: $58.87000
Datasheet
Image for 5406278-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5406278-3

DigiKey Part Number
5406278-3-ND
Manufacturer
Manufacturer Product Number
5406278-3
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
4
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,000$63.00695$63,006.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.