
66259-1 | |
|---|---|
DigiKey Part Number | A16023-ND |
Manufacturer | |
Manufacturer Product Number | 66259-1 |
Description | CONN PIN 10AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66259-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.62000 | $70.62 |
| 10 | $60.04200 | $600.42 |
| 25 | $56.28120 | $1,407.03 |
| 50 | $53.59260 | $2,679.63 |
| 100 | $51.03410 | $5,103.41 |
| 250 | $47.84024 | $11,960.06 |
| 500 | $45.55846 | $22,779.23 |
| 1,000 | $43.38625 | $43,386.25 |











