
53942-2 | |
---|---|
DigiKey Part Number | A27260TR-ND - Tape & Reel (TR) A27260CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53942-2 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53942-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.813" (20.65mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
10 | $4.76600 | $47.66 |
25 | $4.47160 | $111.79 |
50 | $4.25600 | $212.80 |
100 | $4.05260 | $405.26 |
250 | $3.79856 | $949.64 |
500 | $3.61698 | $1,808.49 |
1,000 | $3.44427 | $3,444.27 |
2,500 | $3.22856 | $8,071.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.07447 | $15,372.35 |
10,000 | $2.92781 | $29,278.10 |
15,000 | $2.84531 | $42,679.65 |
25,000 | $2.74468 | $68,617.00 |