
53892-2 | |
|---|---|
DigiKey Part Number | A104025TR-ND - Tape & Reel (TR) A104025CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53892-2 |
Description | CONN 12-18AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Silver 12-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53892-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.76000 | $47.60 |
| 25 | $4.46280 | $111.57 |
| 50 | $4.24880 | $212.44 |
| 100 | $4.04580 | $404.58 |
| 250 | $3.79176 | $947.94 |
| 500 | $3.61072 | $1,805.36 |
| 1,000 | $3.43815 | $3,438.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.24533 | $9,735.99 |
| 6,000 | $3.09048 | $18,542.88 |
| 9,000 | $3.00337 | $27,030.33 |
| 15,000 | $2.89712 | $43,456.80 |
| 21,000 | $2.82923 | $59,413.83 |











