
53891-1 | |
---|---|
DigiKey Part Number | A136294-ND |
Manufacturer | |
Manufacturer Product Number | 53891-1 |
Description | CONN SPLICE 6-18 AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 6-18 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 6-18 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.32000 | $28.32 |
10 | $24.07900 | $240.79 |
25 | $22.57200 | $564.30 |
50 | $21.49220 | $1,074.61 |
100 | $20.46560 | $2,046.56 |
250 | $19.18420 | $4,796.05 |
500 | $18.26878 | $9,134.39 |
1,000 | $17.96124 | $17,961.24 |