8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53835-2

DigiKey Part Number
A111313TR-ND - Tape & Reel (TR)
A111313CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
53835-2
Description
CONN SPADE TERM 10-12AWG #8
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
53835-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.729" (18.52mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.276" (7.01mm)
Length - Termination
0.278" (7.06mm)
Tongue Inside Opening
0.164" (4.17mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,133
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.23000$7.23
10$6.16600$61.66
25$5.77480$144.37
50$5.49860$274.93
100$5.23630$523.63
250$4.90756$1,226.89
500$4.67310$2,336.55
1,000$4.44997$4,449.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.29652$10,741.30
5,000$4.09153$20,457.65
7,500$3.97621$29,821.58
12,500$3.83558$47,944.75
17,500$3.74566$65,549.05
Manufacturers Standard Package