
53686-2 | |
|---|---|
DigiKey Part Number | A136287-ND |
Manufacturer | |
Manufacturer Product Number | 53686-2 |
Description | CONN TERM RECT 700 MCM #1/2 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 700MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 53686-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.240" (6.10mm) | |
Length - Overall | 6.350" (161.29mm) | |
Width - Outer Edges | 2.120" (53.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 700MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.162" (29.51mm) | |
Diameter - Barrel OD | 1.700" (43.18mm) | |
Diameter - Ring ID | 0.562" (14.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $643.66000 | $643.66 |
| 10 | $547.10000 | $5,471.00 |
| 25 | $512.86720 | $12,821.68 |
| 50 | $488.41300 | $24,420.65 |
| 100 | $465.13220 | $46,513.22 |


