536649-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

536649-1

DigiKey Part Number
A115388-ND
Manufacturer
Manufacturer Product Number
536649-1
Description
CONN RCPT FUTUREBUS 10P EDGE MNT
Customer Reference
Detailed Description
10 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Futurebus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Futurebus
Number of Positions
10
Number of Positions Loaded
All
Pitch
-
Number of Rows
5
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
10 Power
Features
Board Guide, Spacer
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 403 View Now

Other Suppliers on DigiKey

403In Stock
Ships from WEC