Image for 536254-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

536254-5

DigiKey Part Number
536254-5-ND
Manufacturer
Manufacturer Product Number
536254-5
Description
CONN RCPT 120POS 0.05 GOLD PCB
Customer Reference
Detailed Description
120 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
536254-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Natural
Insulation Height
0.320" (8.13mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
10.92mm, 17.78mm, 18.75mm
Ingress Protection
-
Features
Board Guide, Ground Bus (Plane)
Current Rating (Amps)
-
Voltage Rating
30VAC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.