
5353929-1 | |
|---|---|
DigiKey Part Number | A111307TR-ND - Tape & Reel (TR) A111307CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5353929-1 |
Description | CONN RCP USB2.0 TYPEA PNL MNT RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5353929-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Surface Mount, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.83000 | $67.83 |
| 10 | $57.63300 | $576.33 |
| 25 | $54.02200 | $1,350.55 |
| 50 | $51.44200 | $2,572.10 |
| 100 | $48.98530 | $4,898.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $45.74020 | $16,009.07 |
| 700 | $43.55856 | $30,490.99 |
| 1,050 | $42.33172 | $44,448.31 |
| 1,750 | $40.83521 | $71,461.62 |



