
535074-2 | |
---|---|
DigiKey Part Number | 535074-2-ND |
Manufacturer | |
Manufacturer Product Number | 535074-2 |
Description | CONN SHROUD DIN 41612 96POS GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Shroud for Male Pins Connector Gray Through Hole DIN 41612, Type C, Type R |
Datasheet | Datasheet |
EDA/CAD Models | 535074-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | DIN 41612, Type C, Type R | |
Number of Positions | 96 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.48000 | $23.48 |
10 | $19.94500 | $199.45 |
28 | $18.54500 | $519.26 |
56 | $17.65946 | $988.93 |
112 | $16.81643 | $1,883.44 |
252 | $15.88079 | $4,001.96 |
504 | $15.12274 | $7,621.86 |
1,008 | $14.40126 | $14,516.47 |
2,520 | $13.50032 | $34,020.81 |