
53440-1 | |
|---|---|
DigiKey Part Number | A1051-ND |
Manufacturer | |
Manufacturer Product Number | 53440-1 |
Description | CONN INLINE TAP 14-18 AWG IDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector IDC 14-18 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 53440-1 Models |
Category | Termination IDC |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Features Hinged Lid |
Terminal Type Inline, Tap | Color Blue |
Number of Wire Entries 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $11.53500 | $115.35 |
| 25 | $10.81280 | $270.32 |
| 50 | $10.29500 | $514.75 |
| 100 | $9.80330 | $980.33 |
| 250 | $9.18868 | $2,297.17 |
| 500 | $8.74998 | $4,374.99 |
| 1,000 | $8.33224 | $8,332.24 |
| 3,000 | $7.71103 | $23,133.09 |

