Ring Terminal Connector 3/8 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53412-1

DigiKey Part Number
A136274-ND
Manufacturer
Manufacturer Product Number
53412-1
Description
CONN RING CIRC 16-22AWG #3/8
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
53412-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.218" (30.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Radiation Resistant, Serrated Termination
Color
Natural, Red Stripe
Contact Material
Copper
Contact Finish
Tin-Lead
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,732
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.01000$18.01
10$15.28400$152.84
25$14.32200$358.05
50$13.63620$681.81
100$12.98500$1,298.50
250$12.17176$3,042.94
500$11.59068$5,795.34
1,000$11.03745$11,037.45
3,000$10.21472$30,644.16
Manufacturers Standard Package