
53411-1 | |
|---|---|
DigiKey Part Number | A136273-ND |
Manufacturer | |
Manufacturer Product Number | 53411-1 |
Description | CONN RING CIRC 16-22AWG #5/16 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53411-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.078" (27.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Radiation Resistant, Serrated Termination | |
Color | Natural, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $10.24400 | $102.44 |
| 25 | $9.59600 | $239.90 |
| 50 | $9.13900 | $456.95 |
| 100 | $8.70160 | $870.16 |
| 250 | $8.15640 | $2,039.10 |
| 500 | $7.76686 | $3,883.43 |
| 1,000 | $7.39623 | $7,396.23 |
| 3,000 | $7.27000 | $21,810.00 |



