
533236-7 | |
---|---|
DigiKey Part Number | A29060-ND |
Manufacturer | |
Manufacturer Product Number | 533236-7 |
Description | CONN SHROUD DIN 41612 96POS GRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Shroud for Male Pins Connector Gray Through Hole DIN 41612, Type C, Type R |
Datasheet | Datasheet |
EDA/CAD Models | 533236-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | DIN 41612, Type C, Type R | |
Number of Positions | 96 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.01000 | $27.01 |
10 | $22.98300 | $229.83 |
28 | $21.37214 | $598.42 |
56 | $20.35000 | $1,139.60 |
112 | $19.37795 | $2,170.33 |
252 | $18.29976 | $4,611.54 |
504 | $17.42639 | $8,782.90 |
1,008 | $16.59494 | $16,727.70 |
2,520 | $15.55688 | $39,203.34 |