533082-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

533082-6

DigiKey Part Number
A144942-ND
Manufacturer
Manufacturer Product Number
533082-6
Description
CONTACT PIN POWER GOLD
Customer Reference
Detailed Description
Contact Gold Power Pin Screw Mount
Datasheet
 Datasheet
EDA/CAD Models
533082-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power
Pin or Socket
Pin
Contact Termination
Screw Mount
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 400 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

400In Stock
Ships from WEC