532956-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 19
Unit Price: $38.08333
Datasheet

Parametric Equivalent


WEC
In Stock: 95
Unit Price: $47.93663
Datasheet
532956-2, 5-532956-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
532956-2, 5-532956-2
Taking Commercial Drone Reliability to New Heights

532956-2

DigiKey Part Number
A26343-ND
Manufacturer
Manufacturer Product Number
532956-2
Description
CONN RCPT 16POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
532956-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.238" (6.05mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
Guide Pin Ears
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
-
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 95 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

95In Stock
Ships from WEC