
53246-2 | |
|---|---|
DigiKey Part Number | A136261TR-ND - Tape & Reel (TR) A136261CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53246-2 |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53246-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.959" (24.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.174" (4.42mm) | |
Length - Termination | 0.601" (15.27mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 10 | $13.36000 | $133.60 |
| 25 | $12.51640 | $312.91 |
| 50 | $11.91960 | $595.98 |
| 100 | $11.34980 | $1,134.98 |
| 250 | $10.63864 | $2,659.66 |
| 500 | $10.13070 | $5,065.35 |
| 1,000 | $9.65845 | $9,658.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.31473 | $23,286.83 |
| 5,000 | $8.87057 | $44,352.85 |
| 7,500 | $8.62064 | $64,654.80 |

