
532406-7 | |
---|---|
DigiKey Part Number | 532406-7-ND |
Manufacturer | |
Manufacturer Product Number | 532406-7 |
Description | CONN PLG HSG HI DENSITY 200P NAT |
Customer Reference | |
Detailed Description | 200 Position Housing for Male Pins Connector Natural Through Hole High Density (HDC, HDI, HPC) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 200 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Mounting Type | Through Hole | |
Connector Usage | Header | |
Features | - | |
Color | Natural | |
Note | Contacts Not Included | |
Base Product Number |