
53123-2 | |
|---|---|
DigiKey Part Number | A0945TR-ND - Tape & Reel (TR) A0945CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53123-2 |
Description | CONN SPADE TERM 14-16AWG #6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53123-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Brazed Seam, Serrated Termination |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Phosphor Bronze |
Stud/Tab Size 6 Stud | Length - Ring Center to Termination 0.250" (6.35mm) |
Width - Outer Edges 0.250" (6.35mm) | Length - Termination 0.181" (4.60mm) |
Length - Overall 0.576" (14.63mm) | Tongue Inside Opening 0.140" (3.56mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.15500 | $51.55 |
| 25 | $4.82760 | $120.69 |
| 50 | $4.59740 | $229.87 |
| 100 | $4.37710 | $437.71 |
| 250 | $4.10320 | $1,025.80 |
| 500 | $3.90702 | $1,953.51 |
| 1,000 | $3.72039 | $3,720.39 |
| 2,500 | $3.48740 | $8,718.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.32099 | $16,604.95 |
| 10,000 | $3.16257 | $31,625.70 |
| 15,000 | $3.07345 | $46,101.75 |
| 25,000 | $2.96477 | $74,119.25 |

