53088 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 459
Unit Price: $99.81000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $75.80000
Datasheet
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 400MCM (kcmil)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53088

DigiKey Part Number
53088-ND
Manufacturer
Manufacturer Product Number
53088
Description
CONN SPLICE 400MCM CRIMP AMPOWER
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 400MCM (kcmil)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
400MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes