
53056 | |
|---|---|
DigiKey Part Number | 53056-ND |
Manufacturer | |
Manufacturer Product Number | 53056 |
Description | CONN RING CIRC 24AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.027" (0.69mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.814" (20.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Yellow, Blue Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.031" ~ 0.055" (0.79mm ~ 1.40mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.07000 | $38.07 |
| 10 | $32.31000 | $323.10 |
| 25 | $30.28480 | $757.12 |
| 50 | $28.83600 | $1,441.80 |
| 100 | $27.45980 | $2,745.98 |
| 250 | $25.74020 | $6,435.05 |
| 500 | $24.51190 | $12,255.95 |
| 1,000 | $23.34281 | $23,342.81 |
| 3,000 | $21.60347 | $64,810.41 |







