530553-4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 75,000
Unit Price: $2.33966
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

530553-4

DigiKey Part Number
530553-4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
530553-4
Description
T/SPRING STMPD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 22-26 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
530553-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
75,000$1.77419$133,064.25
Manufacturers Standard Package