
52963-5 | |
|---|---|
DigiKey Part Number | A100661TR-ND - Tape & Reel (TR) A100661CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52963-5 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52963-5 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Spring, Snap | Insulation Diameter 0.250" ~ 0.300" (6.35mm ~ 7.62mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.406" (10.31mm) | Length - Ring Center to Termination 0.276" (7.01mm) |
Length - Overall 1.159" (29.44mm) | Length - Termination 0.660" (16.76mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.190" (4.83mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $5.00700 | $50.07 |
| 25 | $4.68960 | $117.24 |
| 50 | $4.46600 | $223.30 |
| 100 | $4.25220 | $425.22 |
| 250 | $3.98580 | $996.45 |
| 500 | $3.79538 | $1,897.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.61757 | $5,426.36 |
| 3,000 | $3.44486 | $10,334.58 |
| 4,500 | $3.34774 | $15,064.83 |
| 7,500 | $3.22930 | $24,219.75 |
| 10,500 | $3.15358 | $33,112.59 |
| 15,000 | $3.07528 | $46,129.20 |

