
52957-3 | |
|---|---|
DigiKey Part Number | A100659TR-ND - Tape & Reel (TR) A100659CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52957-3 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52957-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 0.969" (24.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.465" (11.81mm) | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.53500 | $35.35 |
| 25 | $3.31480 | $82.87 |
| 50 | $3.15700 | $157.85 |
| 100 | $3.00580 | $300.58 |
| 250 | $2.81700 | $704.25 |
| 500 | $2.68234 | $1,341.17 |
| 1,000 | $2.55417 | $2,554.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.46599 | $6,164.98 |
| 5,000 | $2.34829 | $11,741.45 |
| 7,500 | $2.28208 | $17,115.60 |
| 12,500 | $2.20132 | $27,516.50 |
| 17,500 | $2.14972 | $37,620.10 |
| 25,000 | $2.09635 | $52,408.75 |











