
52957-1 | |
---|---|
DigiKey Part Number | A0994TR-ND - Tape & Reel (TR) A0994CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52957-1 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52957-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 0.920" (23.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $4.10800 | $41.08 |
25 | $3.84920 | $96.23 |
50 | $3.66660 | $183.33 |
100 | $3.49120 | $349.12 |
250 | $3.27204 | $818.01 |
500 | $3.11564 | $1,557.82 |
1,000 | $2.96681 | $2,966.81 |
2,500 | $2.78100 | $6,952.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.25102 | $11,255.10 |
10,000 | $2.17252 | $21,725.20 |